1935190 | |
---|---|
DigiKey Part Number | 277-1580-ND |
Manufacturer | |
Manufacturer Product Number | 1935190 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.18700 | ¥91.87 |
50 | ¥8.93400 | ¥446.70 |
100 | ¥8.34940 | ¥834.94 |
250 | ¥7.68144 | ¥1,920.36 |
500 | ¥7.53758 | ¥3,768.79 |