1935200 | |
---|---|
DigiKey Part Number | 277-1581-ND |
Manufacturer | |
Manufacturer Product Number | 1935200 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥11.13200 | ¥111.32 |
50 | ¥10.83200 | ¥541.60 |
100 | ¥10.12270 | ¥1,012.27 |
250 | ¥9.31288 | ¥2,328.22 |
500 | ¥9.13850 | ¥4,569.25 |