Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥8.78000 Tray | Tray | Active | 1 | 4 | 0.100" (2.54mm) | Vertical with Board | 5 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray | |||
553 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
990 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
780 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
322 In Stock | 1 : ¥17.49000 Bulk | - | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Push Button Actuated | Green | ||
1,115 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | - | Green | |||
44 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side), Lever Actuated | - |