0397000205 | |
---|---|
DigiKey Part Number | WM22176-ND |
Manufacturer | |
Manufacturer Product Number | 0397000205 |
Description | TERM BLK 5POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.19500 | ¥191.95 |
25 | ¥17.78560 | ¥444.64 |
50 | ¥15.99260 | ¥799.63 |
100 | ¥15.60190 | ¥1,560.19 |
250 | ¥13.65192 | ¥3,412.98 |
960 | ¥11.31149 | ¥10,859.03 |
1,920 | ¥10.53139 | ¥20,220.27 |
5,760 | ¥9.94631 | ¥57,290.75 |