2065-100/998-403

DigiKey Part Number
2946-2065-100/998-403TR-ND - Tape & Reel (TR)
2946-2065-100/998-403CT-ND - Cut Tape (CT)
2946-2065-100/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2065-100/998-403
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
-
Operating Temperature
-60°C ~ 120°C
Housing Material
-
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥4.94200¥49.42
25¥4.22960¥105.74
50¥3.80120¥190.06
100¥3.72150¥372.15
250¥3.16768¥791.92
500¥3.00906¥1,504.53
1,000¥2.69241¥2,692.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,650¥2.13808¥5,665.91
5,300¥2.10639¥11,163.87
13,250¥2.01928¥26,755.46
26,500¥1.97969¥52,461.78
Manufacturers Standard Package