2065-101/998-403 | |
---|---|
DigiKey Part Number | 2946-2065-101/998-403TR-ND - Tape & Reel (TR) 2946-2065-101/998-403CT-ND - Cut Tape (CT) 2946-2065-101/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2065-101/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.75 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | - | |
Operating Temperature | -60°C ~ 120°C | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.80100 | ¥190.05 |
100 | ¥3.72140 | ¥372.14 |
250 | ¥3.16756 | ¥791.89 |
500 | ¥3.00894 | ¥1,504.47 |
1,000 | ¥2.69231 | ¥2,692.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,650 | ¥2.13800 | ¥5,665.70 |
5,300 | ¥2.10631 | ¥11,163.44 |
13,250 | ¥2.01921 | ¥26,754.53 |
26,500 | ¥1.97962 | ¥52,459.93 |