Wire to Board

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2086-1102/700-000/997-604
2086-1102/700-000/997-604
TERM BLK 2P TOP ENTRY 3.5MM SMT
WAGO Corporation
333
In Stock
1 : ¥18.72000
Cut Tape (CT)
270 : ¥10.09078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.138" (3.50mm)
Vertical with Board
10 A
300 V
16-24 AWG
Surface Mount
Screwless - Push Button Clamp
Push Button Actuated
Black
2086-1104/700-000/997-605
2086-1104/700-000/997-605
TERM BLK 4P TOP ENTRY 3.5MM SMT
WAGO Corporation
7,626
In Stock
1 : ¥24.55000
Cut Tape (CT)
270 : ¥14.04393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.138" (3.50mm)
Vertical with Board
10 A
300 V
16-24 AWG
Surface Mount
Screwless - Push Button Clamp
Push Button Actuated
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.