Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | Middle | DIN Rail | 12 | 1 | 31.1mm | Push In, Spring | 24 A | 690 V | 5 A | 600 V | 12-26 AWG | - | Block of 6 | Gray | |||
1 In Stock | 1 : ¥49.18000 Bulk | Bulk | Active | Middle | DIN Rail | 18 | 1 | 46.6mm | Push In, Spring | 24 A | 690 V | 5 A | 600 V | 12-26 AWG | - | Block of 9 | Black | |||
0 In Stock Check Lead Time | 1 : ¥25.94000 Bulk | Bulk | Active | Middle | DIN Rail | 12 | 1 | 31.1mm | Push In, Spring | 24 A | 690 V | 5 A | 600 V | 12-26 AWG | - | Block of 6 | Red | |||
10 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Middle | DIN Rail | 18 | 1 | 46.6mm | Push In, Spring | 24 A | 690 V | 5 A | 600 V | 12-26 AWG | - | Block of 9 | Blue |