Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock 4,050 Factory | 1 : ¥47.45000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 5.1mm | Plug Receptacles, Screw | 12 A | 250 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Indicators | Gray | |||
34 In Stock | 1 : ¥42.71000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 2; Connected | 5.1mm | Plug Receptacles, Screw | 12 A | 250 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | - | Gray | |||
51 In Stock 350 Factory | 1 : ¥63.79000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Screw | 12 A | 250 V | 10 A | 300 V | 12-30 AWG | 0.2-4mm² | - | Gray | |||
50 In Stock | 1 : ¥106.32000 Bulk | Bulk | Active | Plug Connection - Ganged | DIN Rail | 3 | 1 | 42.5mm | Plug Receptacles, Screw | 12 A | 300 V | 12 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Mating Flange | Green | |||
50 In Stock 50 Factory | 1 : ¥140.55000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 24 A | 250 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Indicators | Gray | |||
0 In Stock Check Lead Time | 50 : ¥71.74540 Bulk | Bulk | Active | Plug Connection - Ganged | DIN Rail | 3 | 1 | 27.2mm | Plug Receptacles, Screw | 10 A | 300 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Flange | Green | |||
0 In Stock Check Lead Time | 50 : ¥108.68960 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 2 | - | Plug Receptacles, Screw | 12 A | 320 V | - | - | 12-30 AWG | 0.2-4mm² | Single Sided | Green, Yellow | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug Connection | DIN Rail | 2 | 1 | 5.1mm | Plug Receptacles, Screw | 12 A | 250 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Indicators | Gray |