Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,788 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.017" (25.82mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
617 In Stock 250 Factory | 1 : ¥53.45000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.467" (37.25mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
281 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.367" (60.11mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 12 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
17 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.965" (49.92mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | - | 1 | |||
0 In Stock Check Lead Time | 1 : ¥79.28000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.983" (75.77mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 10 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
3 In Stock | 1 : ¥216.66000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.142" (54.40mm) | 0.758" (19.26mm) | 3 | 2 Piece | 0.394" (10.00mm) | 500 V | 40 A | 6-16 AWG | Granite | Lever Actuated | 1 | |||
0 In Stock Check Lead Time | 1 : ¥58.30000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.263" (57.48mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
2 In Stock | 1 : ¥72.33000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry 90° to Panel | 1.904" (48.36mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | - | 1 | |||
3 In Stock | 1 : ¥177.25000 Bulk | Bulk | Active | Header, Female Sockets | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.817" (71.56mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
0 In Stock Check Lead Time | 10 : ¥181.98700 Bulk | Bulk | Active | Header, Female Sockets | PCB Pins - Right Angle | 2.817" (71.56mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 |