Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥192.60000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.535" (64.40mm) | 0.758" (19.26mm) | 4 | 2 Piece | 0.394" (10.00mm) | 500 V | 40 A | 6-16 AWG | Granite | Lever Actuated | 1 | |||
3 In Stock | 1 : ¥216.66000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.142" (54.40mm) | 0.758" (19.26mm) | 3 | 2 Piece | 0.394" (10.00mm) | 500 V | 40 A | 6-16 AWG | Granite | Lever Actuated | 1 | |||
0 In Stock Check Lead Time | 1 : ¥235.54000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.929" (74.40mm) | 0.758" (19.26mm) | 5 | 2 Piece | 0.394" (10.00mm) | 600 V | 40 A | 6-16 AWG | Gray | Lever Actuated | 1 |