Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥46.77000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.400" (35.56mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 3 | Screw Mount - Front Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | - | 1 | |||
26 In Stock 20 Factory | 1 : ¥108.99000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
17 In Stock | 1 : ¥143.84000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.965" (49.92mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | - | 1 | |||
18 In Stock 20 Factory | 1 : ¥152.78000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.592" (65.84mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
3 In Stock | 1 : ¥216.66000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Push In Clamp - Wire Entry 90° to Panel | 2.142" (54.40mm) | 0.758" (19.26mm) | 3 | 2 Piece | 0.394" (10.00mm) | 500 V | 40 A | 6-16 AWG | Granite | Lever Actuated | 1 | |||
9 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 2.263" (57.48mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 300 V | 41 A | - | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
2 In Stock | 1 : ¥72.33000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry 90° to Panel | 1.904" (48.36mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | - | 1 |