1727702 | |
---|---|
DigiKey Part Number | 277-13814-ND |
Manufacturer | |
Manufacturer Product Number | 1727702 |
Description | TERM BLK HEADER 3POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 2.263" (57.48mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 3 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 41 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥56.08100 | ¥560.81 |
50 | ¥51.59540 | ¥2,579.77 |
100 | ¥47.66940 | ¥4,766.94 |
250 | ¥45.42584 | ¥11,356.46 |
500 | ¥42.85206 | ¥21,426.03 |