0707248 | |
---|---|
DigiKey Part Number | 277-5956-ND |
Manufacturer | |
Manufacturer Product Number | 0707248 |
Description | TERM BLK HEADER 2POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.200" (30.48mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Green | |
Features | Lock Opening | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.01900 | ¥190.19 |
50 | ¥17.35480 | ¥867.74 |
100 | ¥16.64180 | ¥1,664.18 |
250 | ¥15.21508 | ¥3,803.77 |
500 | ¥14.26412 | ¥7,132.06 |
1,000 | ¥13.20752 | ¥13,207.52 |