OSTTJ0831530 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 640
Unit Price: ¥58.13000
Datasheet

Similar


Amphenol Anytek
In Stock: 6,502
Unit Price: ¥17.98000
Datasheet

OSTTJ0831530

DigiKey Part Number
ED2881-ND
Manufacturer
Manufacturer Product Number
OSTTJ0831530
Description
TERM BLOCK PLUG 8POS STR 3.81MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
0.28 Nm (2.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.80000¥29.80
10¥19.70400¥197.04
25¥17.71000¥442.75
50¥16.63140¥831.57
100¥15.82030¥1,582.03
250¥15.04988¥3,762.47
500¥14.63282¥7,316.41
1,000¥14.31971¥14,319.71
5,000¥13.86081¥69,304.05
Manufacturers Standard Package