59025-1-U-02-A | |
---|---|
DigiKey Part Number | F8003-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-U-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥24.58000 | ¥245.80 |
25 | ¥22.44560 | ¥561.14 |
100 | ¥19.45230 | ¥1,945.23 |
300 | ¥17.63493 | ¥5,290.48 |
500 | ¥16.35246 | ¥8,176.23 |
1,000 | ¥15.17681 | ¥15,176.81 |
2,500 | ¥14.68117 | ¥36,702.93 |