Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,428 In Stock 407,000 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
172,148 In Stock 343,500 Factory | 1 : ¥11.08000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
18,897 In Stock 40,000 Factory | 1 : ¥11.90000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 800V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
3,007 In Stock | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
5,070 In Stock 37,000 Factory | 1 : ¥57.47000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.2mm | Screw | 6.3 A | 500V | 6.3 A | 600V | 10-26 AWG | 0.14-6mm² | - | Black | 5mm x 20mm | |||
2,486 In Stock 14,350 Factory | 1 : ¥94.74000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 6.2mm | Screw | 6.3 A | 250V | 6.3 A | 600V | 10-26 AWG | 0.14-6mm² | LED | Black | 5mm x 20mm |