CX2.5/4

DigiKey Part Number
1920-1310-ND
Manufacturer
Manufacturer Product Number
CX2.5/4
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
CX2.5/4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.37000¥19.37
10¥14.68700¥146.87
25¥13.61120¥340.28
50¥12.23880¥611.94
100¥11.93990¥1,193.99
250¥10.44744¥2,611.86
500¥9.55192¥4,775.96
1,000¥8.65644¥8,656.44
5,000¥7.61169¥38,058.45
Manufacturers Standard Package