901405CY SL001 | |
---|---|
DigiKey Part Number | 3220-901405CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901405CY SL001 |
Description | CABLE 5CON 14AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.452" (11.48mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.59000 | ¥64.59 |
3 | ¥59.53667 | ¥178.61 |
5 | ¥57.44200 | ¥287.21 |
7 | ¥56.24286 | ¥393.70 |
10 | ¥54.75000 | ¥547.50 |
25 | ¥51.45920 | ¥1,286.48 |
50 | ¥48.76560 | ¥2,438.28 |
100 | ¥46.67150 | ¥4,667.15 |