1-1546306-8

DigiKey Part Number
A98513-ND
Manufacturer
Manufacturer Product Number
1-1546306-8
Description
CONN BARRIER STRP 18CIRC 0.374"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1546306-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
36
Pitch
0.374" (9.50mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.11000¥70.11
10¥63.39600¥633.96
25¥61.72120¥1,543.03
50¥59.37340¥2,968.67
100¥59.05640¥5,905.64
Manufacturers Standard Package