KM80 | |
---|---|
DigiKey Part Number | 1688-1854-ND |
Manufacturer | |
Manufacturer Product Number | KM80 |
Description | 80MM STANDARD FAN GUARDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Nickel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.93000 | ¥7.93 |
10 | ¥7.67300 | ¥76.73 |
25 | ¥7.45360 | ¥186.34 |
50 | ¥7.01060 | ¥350.53 |
100 | ¥6.30000 | ¥630.00 |
250 | ¥6.21128 | ¥1,552.82 |
500 | ¥5.81190 | ¥2,905.95 |
1,000 | ¥5.72322 | ¥5,723.22 |