230/ 4 | |
---|---|
DigiKey Part Number | 2098-230/4-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 4 |
Description | CONN TERM STRIP 4POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥4.65000 | ¥116.25 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥4.09180 | ¥409.18 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥3.30856 | ¥1,654.28 |
1,000 | ¥2.96021 | ¥2,960.21 |
5,000 | ¥2.31592 | ¥11,579.60 |