ES0800/08DSFB | |
---|---|
DigiKey Part Number | ED2999-ND |
Manufacturer | |
Manufacturer Product Number | ES0800/08DSFB |
Description | CONN TERM STRIP 8CIRC 0.315" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.09500 | ¥130.95 |
25 | ¥12.13720 | ¥303.43 |
50 | ¥10.91240 | ¥545.62 |
100 | ¥10.64650 | ¥1,064.65 |
250 | ¥9.31584 | ¥2,328.96 |
500 | ¥8.51750 | ¥4,258.75 |
1,000 | ¥7.71894 | ¥7,718.94 |
5,000 | ¥6.78734 | ¥33,936.70 |