ES0800/12DSFB | |
---|---|
DigiKey Part Number | ED3000-ND |
Manufacturer | |
Manufacturer Product Number | ES0800/12DSFB |
Description | CONN TERM STRIP 12CIRC 0.315" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥19.49800 | ¥194.98 |
25 | ¥18.07480 | ¥451.87 |
50 | ¥16.25040 | ¥812.52 |
100 | ¥15.85400 | ¥1,585.40 |
250 | ¥13.87228 | ¥3,468.07 |
500 | ¥12.68332 | ¥6,341.66 |
1,000 | ¥11.49422 | ¥11,494.22 |
5,000 | ¥10.10699 | ¥50,534.95 |