Barrier Blocks

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Eurostyle 39100TSB230, Buchanan
Number of Circuits
346
Number of Wire Entries
6812
Current Rating (Amps)
20A30A
Voltage Rating
250V300V
Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
0391001904
0391001904
CONN TERM STRIP 4CIRC 0.315"
Molex
1,467
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Eurostyle Terminal Strip
4
8
0.315" (8.00mm)
2
20A
300V
12-22 AWG
Screws
Closed
Enclosed
-
White
177629x-3
1776293-3
CONN TERM STRIP 3CIRC 0.315"
TE Connectivity AMP Connectors
2,174
In Stock
1 : ¥15.52000
Bulk
Bulk
Active
Eurostyle Terminal Strip
3
6
0.315" (8.00mm)
2
30A
250V
12-22 AWG
Screws
Closed
Enclosed
-
Natural
177629x-6, 9-1437387-2
1776293-6
CONN TERM STRIP 6CIRC 0.315"
TE Connectivity AMP Connectors
4,829
In Stock
1 : ¥45.48000
Bulk
Bulk
Active
Eurostyle Terminal Strip
6
12
0.315" (8.00mm)
2
30A
250V
12-22 AWG
Screws
Closed
Enclosed
-
Natural
Showing
of 3

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.