1776293-3 | |
---|---|
DigiKey Part Number | 1776293-3-ND |
Manufacturer | |
Manufacturer Product Number | 1776293-3 |
Description | CONN TERM STRIP 3CIRC 0.315" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776293-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -35°C ~ 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.17000 | ¥141.70 |
100 | ¥12.63200 | ¥1,263.20 |
1,000 | ¥10.11954 | ¥10,119.54 |
5,000 | ¥9.07264 | ¥45,363.20 |