1776293-6 | |
---|---|
DigiKey Part Number | A104974-ND |
Manufacturer | |
Manufacturer Product Number | 1776293-6 |
Description | CONN TERM STRIP 6CIRC 0.315" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1776293-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -35°C ~ 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥34.63600 | ¥346.36 |
25 | ¥32.44080 | ¥811.02 |
50 | ¥28.83500 | ¥1,441.75 |
100 | ¥28.20790 | ¥2,820.79 |
250 | ¥26.01396 | ¥6,503.49 |
500 | ¥23.50678 | ¥11,753.39 |
1,000 | ¥20.84263 | ¥20,842.63 |