302-HDS/06 | |
---|---|
DigiKey Part Number | 3072-302-HDS/06-ND |
Manufacturer | |
Manufacturer Product Number | 302-HDS/06 |
Description | TERMINAL STRIP; SCRW; 6; 20-12 A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-HDS/06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥11.82200 | ¥118.22 |
25 | ¥10.31760 | ¥257.94 |
50 | ¥9.50160 | ¥475.08 |
100 | ¥8.89090 | ¥889.09 |
250 | ¥8.30968 | ¥2,077.42 |
500 | ¥7.99524 | ¥3,997.62 |
1,000 | ¥7.75897 | ¥7,758.97 |
5,000 | ¥7.41293 | ¥37,064.65 |