07100-24P | |
---|---|
DigiKey Part Number | 1570-1475-ND |
Manufacturer | |
Manufacturer Product Number | 07100-24P |
Description | FAN CORD W/ WALL PLUG 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | NEMA 1-15 Plug | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥45.25100 | ¥452.51 |
25 | ¥43.94040 | ¥1,098.51 |
50 | ¥41.32500 | ¥2,066.25 |
100 | ¥37.14060 | ¥3,714.06 |
250 | ¥36.61768 | ¥9,154.42 |
500 | ¥34.26370 | ¥17,131.85 |
1,000 | ¥33.74059 | ¥33,740.59 |