LM26CIM5-YHA/NOPB | |
---|---|
DigiKey Part Number | LM26CIM5-YHA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-YHA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-YHA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-YHA/NOPB |
Description | THERMOSTAT 110DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 110°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-YHA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 110°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥12.09700 | ¥120.97 |
25 | ¥10.08520 | ¥252.13 |
50 | ¥9.85920 | ¥492.96 |
100 | ¥8.96330 | ¥896.33 |
500 | ¥7.84320 | ¥3,921.60 |