ADT6401SRJZ-RL7

DigiKey Part Number
505-ADT6401SRJZ-RL7TR-ND - Tape & Reel (TR)
505-ADT6401SRJZ-RL7CT-ND - Cut Tape (CT)
505-ADT6401SRJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT6401SRJZ-RL7
Description
THERMOSTAT PROG ACT LOW SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADT6401SRJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, /UnderTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.20000¥182.00
25¥17.17160¥429.29
100¥14.62990¥1,462.99
250¥13.73736¥3,434.34
500¥12.02018¥6,010.09
1,000¥9.95958¥9,959.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.27271¥27,818.13
6,000¥8.92928¥53,575.68
Manufacturers Standard Package