RTD (Resistance Temperature Detector)

Results: 4
Resistance @ 0°C
100 Ohms1 kOhms
Operating Temperature
-50°C ~ 300°C-50°C ~ 400°C
Current
300 µA1 mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
32207581
32207772
SENSOR RTD RADIAL
Yageo Nexensos
784
In Stock
1 : ¥18.55000
Bulk
Bulk
Active
1 kOhms
-
Platinum (Pt)
-50°C ~ 400°C
PC Pins
-
3850ppm/°C
300 µA
Through Hole
Radial
32207581
32207770
SENSOR RTD RADIAL
Yageo Nexensos
1,151
In Stock
1 : ¥18.72000
Bulk
Bulk
Active
100 Ohms
-
Platinum (Pt)
-50°C ~ 400°C
PC Pins
-
3850ppm/°C
1 mA
Through Hole
Radial
32207581
32207773
SENSOR RTD RADIAL
Yageo Nexensos
899
In Stock
1 : ¥25.37000
Bulk
Bulk
Active
1 kOhms
-
Platinum (Pt)
-50°C ~ 300°C
PC Pins
-
3850ppm/°C
300 µA
Through Hole
Radial
32207581
32207771
SENSOR RTD RADIAL
Yageo Nexensos
566
In Stock
1 : ¥27.42000
Bulk
Bulk
Active
100 Ohms
-
Platinum (Pt)
-50°C ~ 300°C
PC Pins
-
3850ppm/°C
1 mA
Through Hole
Radial
Showing
of 4

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.