32207772 | |
---|---|
DigiKey Part Number | 1759-32207772-ND |
Manufacturer | |
Manufacturer Product Number | 32207772 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 400°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥12.35720 | ¥308.93 |
50 | ¥11.74000 | ¥587.00 |
100 | ¥11.43050 | ¥1,143.05 |
500 | ¥10.87800 | ¥5,439.00 |