32207773 | |
---|---|
DigiKey Part Number | 1759-32207773-ND |
Manufacturer | |
Manufacturer Product Number | 32207773 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥19.01400 | ¥190.14 |
25 | ¥16.90560 | ¥422.64 |
50 | ¥16.05840 | ¥802.92 |
100 | ¥15.63640 | ¥1,563.64 |
500 | ¥14.88028 | ¥7,440.14 |