AD590KF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: ¥1,143.79000
Datasheet

AD590KF

DigiKey Part Number
AD590KF-ND
Manufacturer
Manufacturer Product Number
AD590KF
Description
SENSOR ANALOG -55C-150C 2FLATPK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Datasheet
 Datasheet
EDA/CAD Models
AD590KF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥468.31000¥468.31
10¥394.39600¥3,943.96
25¥369.74880¥9,243.72
80¥357.42400¥28,593.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.