CDBU0230 | |
---|---|
DigiKey Part Number | 641-1008-2-ND - Tape & Reel (TR) 641-1008-1-ND - Cut Tape (CT) 641-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0230 |
Description | DIODE SCHOTTKY 30V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26840 | ¥126.84 |
500 | ¥1.03460 | ¥517.30 |
1,000 | ¥0.76762 | ¥767.62 |
2,000 | ¥0.64583 | ¥1,291.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64581 | ¥2,583.24 |
8,000 | ¥0.61744 | ¥4,939.52 |
12,000 | ¥0.53400 | ¥6,408.00 |
28,000 | ¥0.52399 | ¥14,671.72 |
100,000 | ¥0.43387 | ¥43,387.00 |