AD590KF/883B | |
---|---|
DigiKey Part Number | AD590KF/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD590KF/883B |
Description | IC TEMP TRANSDUCER 2-TERM 2FPACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD590KF/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-CFlatPack | |
Supplier Device Package | 2-CeramicFlatPack | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,104.63000 | ¥1,104.63 |
10 | ¥920.52400 | ¥9,205.24 |
25 | ¥889.84120 | ¥22,246.03 |
80 | ¥859.15713 | ¥68,732.57 |