Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,059 In Stock | 1 : ¥14.53000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
12,624 In Stock | 1 : ¥30.09000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -20°C ~ 80°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
5,258 In Stock | 1 : ¥81.44000 Cut Tape (CT) 3,000 : ¥60.56844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | - | I2C | 2.6V ~ 3.6V | 17 b | - | - | - | -20°C ~ 85°C | Surface Mount | - | - | 8-SMD, No Lead | 8-SMD | |||
3,166 In Stock | 1 : ¥157.52000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
92,536 In Stock | 1 : ¥14.71000 Tray | - | Tray | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
918 In Stock | 1 : ¥33.75000 Bulk | - | Bulk | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-205AA, TO-5-4 Metal Can Variant | - | ||
5,596 In Stock | 1 : ¥43.67000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -40°C ~ 120°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-205AA, TO-5-4 Metal Can Variant | - | ||
828 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
906 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | Digital, Infrared (IR) | - | - | Direct Link | 2.4V ~ 3.6V | 17 b | - | - | - | -20°C ~ 70°C | Through Hole | - | - | TO-39-3 Lens Top Metal Can | TO-39 | |||
959 In Stock | 1 : ¥29.14000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-205AA, TO-5-4 Metal Can Variant | - | ||
26 In Stock | 1 : ¥41.46000 Tray | - | Tray | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-205AA, TO-5-4 Metal Can Variant | - | ||
2 In Stock | 1 : ¥133.97000 Bulk | Bulk | Active | Digital, Infrared (IR) | - | - | I2C | 2.6V ~ 3.6V | 17 b | - | - | - | -20°C ~ 85°C | Through Hole | - | - | TO-39 | TO-39 | |||
0 In Stock | 5,000 : ¥32.58149 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Analog, Infrared (IR) | -20°C ~ 100°C | 0°C ~ 100°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 |