Analog and Digital Output

Results: 5
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUSI2CI2C/SMBus
Voltage - Supply
1.62V ~ 3.6V1.7V ~ 5.5V2.7V ~ 5.5V
Resolution
11 b12 b
Features
One-Shot, Shutdown ModeOutput Switch, Programmable Limit, Programmable Resolution, Shutdown ModeShutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)±1.5°C (±2°C)±2°C
Test Condition
-40°C ~ 125°C-40°C ~ 75°C (-55°C ~ 125°C)-25°C ~ 100°C (-55°C ~ 125°C)-10°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
8-MSOP8-VSSOP8-WSON (2x2)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 563
TMP1075NDRLR
1C IC TEMPERATURE SENSOR WITH PE
Texas Instruments
15,526
In Stock
1 : ¥5.44000
Cut Tape (CT)
4,000 : ¥2.15729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
2-Wire Serial, I2C/SMBUS
1.62V ~ 3.6V
12 b
Shutdown Mode, One-Shot
±1°C (±2°C)
-10°C ~ 60°C (-40°C ~ 125°C)
-40°C ~ 125°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-563
11,191
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥2.15744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
1.7V ~ 5.5V
12 b
Shutdown Mode, One-Shot
±1°C (±2°C)
-40°C ~ 75°C (-55°C ~ 125°C)
-55°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
4,702
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.26722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
1.7V ~ 5.5V
12 b
One-Shot, Shutdown Mode
±1.5°C (±2°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-MSOP
TCN75AVUA
SENSOR DIGITAL -40C-125C 8MSOP
Microchip Technology
17,454
In Stock
1 : ¥7.22000
Tube
-
Tube
Active
Digital, Local
-40°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±2°C
-40°C ~ 125°C
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
TMP1075DGKT
SENSOR DIGITAL -55C-125C 8VSSOP
Texas Instruments
4,277
In Stock
1 : ¥11.39000
Cut Tape (CT)
250 : ¥6.47384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
1.7V ~ 5.5V
12 b
One-Shot, Shutdown Mode
±1.5°C (±2°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 5

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.