Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,487 In Stock | 1 : ¥18.88000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,893 In Stock | 1 : ¥26.27000 Tube | - | Tube | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,788 In Stock | 1 : ¥34.97000 Tube | - | Tube | Not For New Designs | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-220-3 | TO-220-3 | ||
17,212 In Stock | 1 : ¥4.35000 Bag | - | Bag | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
30,115 In Stock | 1 : ¥5.42000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | - | 10mV/°K | - | ±1.5°C | -40°C ~ 125°C | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,479 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥4.49103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±6°C (±9°C) | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
1,303 In Stock | 1 : ¥15.47000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
2,934 In Stock 10,000 Factory | 1 : ¥32.47000 Cut Tape (CT) 2,000 : ¥15.68704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 3.7V | 11 b | - | ±0.5°C (±2°C) | 10°C ~ 45°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
219 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,845 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 2.5V ~ 5.5V | 9 b, 10 b, 11 b, 12 b | Standby Mode | ±0.4°C | -10°C ~ 70°C | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |