Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,059 In Stock | 1 : ¥14.53000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | - | Analog Voltage | - | - | - | - | 25°C | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
5,258 In Stock | 1 : ¥81.44000 Cut Tape (CT) 3,000 : ¥60.56844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | - | I2C | 2.6V ~ 3.6V | 17 b | - | - | - | -20°C ~ 85°C | Surface Mount | - | - | 8-SMD, No Lead | 8-SMD | |||
3,166 In Stock | 1 : ¥157.52000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
1,746 In Stock | 1 : ¥157.52000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
5,446 In Stock | 1 : ¥161.86000 Cut Tape (CT) 5,000 : ¥85.96639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | -20°C ~ 85°C | - | I2C | 3V ~ 3.6V | 0.02°C | Sleep Mode | ±1°C (±3°C) | 15°C ~ 45°C (-20°C ~ 85°C) | -20°C ~ 85°C (TA) | Surface Mount | Automotive | AEC-Q100 | 5-PowerVFSFN | 5-SFN (3x3) | ||
2,279 In Stock | 1 : ¥162.11000 Cut Tape (CT) 5,000 : ¥86.10323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | -20°C ~ 85°C | -20°C ~ 200°C | I2C | 3V ~ 3.6V | - | Sleep Mode | ±0.2°C | -20°C ~ 80°C | -20°C ~ 85°C | Surface Mount | - | - | 5-TFSFN Exposed Pad | 5-SFN (3x3) | ||
799 In Stock | 1 : ¥212.78000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
1,013 In Stock | 1 : ¥224.17000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.2°C (±0.3°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
348 In Stock | 1 : ¥231.56000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
2,968 In Stock | 1 : ¥328.56000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
723 In Stock | 1 : ¥419.18000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
17,172 In Stock | 1 : ¥4.51000 Bag | - | Bag | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
753 In Stock This product has a maximum purchase limit | 1 : ¥162.11000 Cut Tape (CT) 100 : ¥104.67420 Tray | - | Cut Tape (CT) Digi-Reel® Tray | Active | Digital, Infrared (IR) | -20°C ~ 85°C | -20°C ~ 200°C | I2C | 3V ~ 3.6V | - | Sleep Mode | ±0.2°C | -20°C ~ 80°C | -20°C ~ 85°C | Surface Mount | - | - | 5-TFSFN Exposed Pad | 5-SFN (3x3) | ||
795 In Stock | 1 : ¥190.42000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | - | I2C | 3V ~ 3.6V | - | Programmable Resolution | - | - | -40°C ~ 85°C (TA) | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
918 In Stock | 1 : ¥247.54000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 125°C | - | I2C | 3V ~ 3.6V | - | Programmable Resolution | - | - | -40°C ~ 125°C (TA) | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
312 In Stock This product has a maximum purchase limit | 1 : ¥287.16000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | - | I2C | 3V ~ 3.6V | - | Programmable Resolution | - | - | -40°C ~ 85°C (TA) | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
941 In Stock | 1 : ¥426.40000 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -20°C ~ 300°C (IR) | I2C | - | - | Thermal Array | ±1°C | 0°C ~ 300°C | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
40 In Stock | 1 : ¥373.27000 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 125°C | - | I2C | 3V ~ 3.6V | - | Programmable Resolution | - | - | -40°C ~ 125°C (TA) | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
0 In Stock Check Lead Time | 1,034 : ¥102.09396 Tube | - | Tube | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 4.5V ~ 5.5V | 16 b | Sleep Mode | ±0.5°C (±4°C) | 0°C ~ 60°C (240°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 | ||
0 In Stock Check Lead Time | 1,034 : ¥360.13603 Tray | - | Tray | Active | Digital, Infrared (IR) | -40°C ~ 85°C | -70°C ~ 380°C (IR) | PWM, SMBus | 2.6V ~ 3.6V | 16 b | Sleep Mode | ±0.2°C (±0.3°C) | 0°C ~ 60°C (120°C ~ 380°C) | -40°C ~ 85°C | Through Hole | - | - | TO-39-4 Metal Can | TO-39 |