TMP422AIDCNR

DigiKey Part Number
296-41839-2-ND - Tape & Reel (TR)
296-41839-1-ND - Cut Tape (CT)
296-41839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP422AIDCNR
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP422AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.13000¥19.13
10¥14.72800¥147.28
25¥12.27520¥306.88
50¥12.00280¥600.14
100¥10.91250¥1,091.25
500¥9.54816¥4,774.08
1,000¥8.45692¥8,456.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.18411¥24,552.33
6,000¥7.91131¥47,467.86
9,000¥7.63850¥68,746.50
Manufacturers Standard Package