INA209AIPW | |
---|---|
DigiKey Part Number | 296-26070-5-ND |
Manufacturer | |
Manufacturer Product Number | INA209AIPW |
Description | IC CURRENT MONITOR 1% 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA209AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.15000 | ¥50.15 |
10 | ¥45.08000 | ¥450.80 |
90 | ¥36.93333 | ¥3,324.00 |
270 | ¥35.03981 | ¥9,460.75 |
540 | ¥31.44096 | ¥16,978.12 |
1,080 | ¥26.51655 | ¥28,637.87 |
2,520 | ¥25.19071 | ¥63,480.59 |