Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,144 In Stock | 1 : ¥6.80000 Cut Tape (CT) 10,000 : ¥2.54906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 1.08V ~ 3.6V | 16 b | - | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | - | - | 4-UDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
39,692 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.51445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 85°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.3°C) | 25°C (-40°C) | -40°C ~ 85°C | Surface Mount | - | - | 4-UFDFN | 4-UDFN (1x1.3) | ||
10,967 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.90279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 19.5mV/°C | - | ±2.5°C | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |