Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,121 In Stock | 1 : ¥57.98000 Cut Tape (CT) 2,500 : ¥31.87636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch, Standby Mode | ±0.5°C (±2°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,105 In Stock 1,144 Factory | 1 : ¥75.32000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | 3-Wire (CLK, DQ, RST) | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch | ±0.5°C (±2°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
1,587 In Stock 4,850 Factory | 1 : ¥98.10000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | 3-Wire (CLK, DQ, RST) | 2.7V ~ 5.5V | 9 b | One-Shot, Output Switch | ±0.5°C (±2°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |