DS1621S+T&R | |
---|---|
DigiKey Part Number | DS1621S+T&RTR-ND - Tape & Reel (TR) DS1621S+T&RCT-ND - Cut Tape (CT) DS1621S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1621S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1621S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.98000 | ¥57.98 |
10 | ¥46.36600 | ¥463.66 |
25 | ¥42.88680 | ¥1,072.17 |
100 | ¥37.09250 | ¥3,709.25 |
500 | ¥34.77422 | ¥17,387.11 |
1,000 | ¥32.45594 | ¥32,455.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.87636 | ¥79,690.90 |