Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 9 : ¥399.49111 Bulk | Bulk | Active | Electrical | Rubber Thermosetting | Polyester Film | 0.0008" (0.8 mils, 0.020mm) | - | - | 0.98" (25.00mm) | 216' (66.0m) 72 yds | Yellow | General Purpose | 32°F ~ 266°F (0°C ~ 130°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electrical | Rubber | Polyester Film | 0.0008" (0.8 mils, 0.020mm) | 0.0003" (0.3 mils, 0.008mm) | 0.0005" (0.5 mils, 0.013mm) | 0.25" (6.35mm) 1/4" | 216' (66.0m) 72 yds | Yellow | Insulating | 266°F (130°C) Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electrical | Rubber | Polyester Film | 0.0008" (0.8 mils, 0.020mm) | 0.0003" (0.3 mils, 0.008mm) | 0.0005" (0.5 mils, 0.013mm) | 0.38" (9.65mm) 3/8" | 216' (66.0m) 72 yds | Yellow | Insulating | 266°F (130°C) Max | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electrical | Rubber | Polyester Film | 0.0008" (0.8 mils, 0.020mm) | 0.0003" (0.3 mils, 0.008mm) | 0.0005" (0.5 mils, 0.013mm) | 0.63" (16.00mm) 5/8" | 216' (66.0m) 72 yds | Yellow | Insulating | 266°F (130°C) Max |