Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0008" (0.8 mils, 0.020mm) | |
Thickness - Adhesive | 0.0003" (0.3 mils, 0.008mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |