1339MC1515MMX55M | |
---|---|
DigiKey Part Number | 19-1339MC1515MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 1339MC1515MMX55M |
Description | TAPE ELECTRICAL YLW 0.98"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Thermosetting Adhesive Yellow 0.98" (25.00mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0008" (0.8 mils, 0.020mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | General Purpose | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥399.51111 | ¥3,595.60 |