Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥413.34000 Bulk | Bulk | Active | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 1.00" (25.40mm) | 30' (9.1m) 10 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) | |||
20 In Stock | 1 : ¥734.45000 Bulk | Bulk | Active | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 2.00" (50.80mm) | 30' (9.1m) 10 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) | |||
7 In Stock | 1 : ¥585.50000 Bulk | Bulk | Active | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 1.50" (38.10mm) 1 1/2" | 30' (9.1m) 10 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 1.00" (25.40mm) | 20' (6.1m) 6.7 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 0.75" (19.05mm) 3/4" | 30' (9.1m) 10 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) |